IMC1210BN270K is available for purchase but is not normally stocked.
Similar

IMC1210BN270K | ||
---|---|---|
Digi-Key Part Number | IMC1210BN270K-ND | |
Manufacturer | ||
Manufacturer Product Number | IMC1210BN270K | |
Description | FIXED IND 27UH 122MA 5 OHM SMD | |
Manufacturer Standard Lead Time | 22 Weeks | |
Detailed Description | 27 µH Unshielded Drum Core, Wirewound Inductor 122 mA 5Ohm Max 1210 (3225 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 27 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 5Ohm Max | |
Q @ Freq | 30 @ 2.52MHz | |
Frequency - Self Resonant | 18MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.49mm) | |
Height - Seated (Max) | 0.095" (2.41mm) |
Resource Type | Link |
---|---|
Datasheets | IMC-1210 Series Datasheet |
HTML Datasheet | IMC-1210 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
500 | $0.80356 | $401.78 |
Attribute | Description |
---|---|
Standard Package | 500 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
CM322522-270KL | Bourns Inc. | 9,770 | 118-CM322522-270KLCT-ND | $0.27000 | Similar |