


IHLP8787MZER1R0M51 | ||
---|---|---|
Digi-Key Part Number | 541-IHLP8787MZER1R0M51TR-ND - Tape & Reel (TR) 541-IHLP8787MZER1R0M51CT-ND - Cut Tape (CT) 541-IHLP8787MZER1R0M51DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IHLP8787MZER1R0M51 | |
Description | FIXED IND 1UH 69A 890U OHM SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | 1 µH Shielded Molded Inductor 69 A 890µOhm Max Nonstandard | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 71A | |
Shielding | Shielded | |
DC Resistance (DCR) | 890µOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 25.7MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.885" L x 0.866" W (22.48mm x 22.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) |
Resource Type | Link |
---|---|
Datasheets | IHLP-8787MZ-51 Datasheet |
HTML Datasheet | IHLP-8787MZ-51 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $8.76000 | $8.76 |
10 | $7.55700 | $75.57 |
25 | $7.00880 | $175.22 |
50 | $6.79000 | $339.50 |
Qty | Unit Price | Ext Price |
---|---|---|
100 | $6.46140 | $646.14 |
300 | $6.35187 | $1,905.56 |
500 | $6.13282 | $3,066.41 |
1,000 | $5.82618 | $5,826.18 |
Attribute | Description |
---|---|
Other Names | 541-IHLP8787MZER1R0M51CT 541-IHLP8787MZER1R0M51TR 541-IHLP8787MZER1R0M51DKR |
Standard Package | 100 |