IHLP-5050FD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP5050FDER3R3MA1

DigiKey Part Number
541-IHLP5050FDER3R3MA1TR-ND - Tape & Reel (TR)
541-IHLP5050FDER3R3MA1CT-ND - Cut Tape (CT)
541-IHLP5050FDER3R3MA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP5050FDER3R3MA1
Description
IHLP-5050FD-A1 3.3 20% ER E3
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
3.3 µH Shielded Inductor 18 A 6.8mOhm Max Nonstandard
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
-
Material - Core
Inductance
3.3 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
35A
Shielding
Shielded
DC Resistance (DCR)
6.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.525" L x 0.508" W (13.34mm x 12.90mm)
Height - Seated (Max)
0.252" (6.40mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.33000$2.33
10$1.98000$19.80
25$1.82520$45.63
50$1.63100$81.55
100$1.35910$135.91
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$1.32024$330.06
500$1.24260$621.30
750$1.20376$902.82
1,250$1.16493$1,456.16
2,500$1.12610$2,815.25
6,250$1.08727$6,795.44
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
541-IHLP5050FDER3R3MA1DKR
541-IHLP5050FDER3R3MA1TR
541-IHLP5050FDER3R3MA1CT
Standard Package250