IHLP SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP4040DZER6R8M01

Digi-Key Part Number
541-1303-2-ND - Tape & Reel (TR)
541-1303-1-ND - Cut Tape (CT)
541-1303-6-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
IHLP4040DZER6R8M01
Supplier
Description
FIXED IND 6.8UH 8A 23.3 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
6.8 µH Shielded Molded Inductor 8 A 23.3mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
6.8 µH
Tolerance
±20%
Current Rating (Amps)
8 A
Current - Saturation (Isat)
13.5A
Shielding
Shielded
DC Resistance (DCR)
23.3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
4040
Size / Dimension
0.425" L x 0.400" W (10.80mm x 10.16mm)
Height - Seated (Max)
0.157" (4.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.4000
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.81180$405.90
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.58000$1.58
10$1.46600$14.66
25$1.35280$33.82
50$1.12760$56.38
100$1.05980$105.98
250$0.94712$236.78
Digi-Reel®
QtyUnit PriceExt Price
1$1.58000$1.58
10$1.46600$14.66
25$1.35280$33.82
50$1.12760$56.38
100$1.05980$105.98
250$0.94712$236.78
Additional Resources
AttributeDescription
Other Names
541-1303-6
541-1303-2
IHLP4040DZER6R8M01-ND
541-1303-1
Standard Package500