IHLP2525CZER4R7M11

DigiKey Part Number
541-2581-2-ND - Tape & Reel (TR)
541-2581-1-ND - Cut Tape (CT)
541-2581-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP2525CZER4R7M11
Description
FIXED IND 4.7UH 6A 33.4 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 6 A 33.4mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP2525CZER4R7M11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4A
Shielding
Shielded
DC Resistance (DCR)
33.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.270" L x 0.255" W (6.86mm x 6.47mm)
Height - Seated (Max)
0.118" (3.00mm)
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.05000$1.05
10$0.88700$8.87
25$0.80640$20.16
50$0.75780$37.89
100$0.62880$62.88
250$0.58048$145.12
500$0.54822$274.11
1,000$0.49985$499.85
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.49985$999.70
4,000$0.48373$1,934.92
6,000$0.46760$2,805.60
10,000$0.45148$4,514.80
Manufacturers Standard Package