USD

IHLP 0.216"L x 0.204"W
IHLP 0.216"L x 0.204"W
IHLP2020BZER Series Side
IHLP2020BZER Series Footprint
IHLP2020BZER2R2M11
Digi-Key Part Number
541-1220-2-ND - Tape & Reel (TR)
541-1220-1-ND - Cut Tape (CT)
541-1220-6-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
IHLP2020BZER2R2M11
Supplier
Description
FIXED IND 2.2UH 5A 37.7 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Shielded Molded Inductor 37.7mOhm Max Nonstandard
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Tolerance
±20%
Current - Saturation (Isat)
5.5A
Shielding
Shielded
DC Resistance (DCR)
37.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
41MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.216" L x 0.204" W (5.49mm x 5.18mm)
Height - Seated (Max)
0.079" (2.00mm)
Inductance
2.2 µH
Current Rating (Amps)
5 A
Inductance Frequency - Test
100 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

8,945 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names541-1220-2
Standard Package2,000