IHLP 0.175"L x 0.160"w
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IHLP 0.175"L x 0.160"w
IHLP1616BZER Series Side
IHLP1616 Series Top

IHLP1616BZERR10M11

Digi-Key Part Number
541-IHLP1616BZERR10M11TR-ND - Tape & Reel (TR)
541-IHLP1616BZERR10M11CT-ND - Cut Tape (CT)
541-IHLP1616BZERR10M11DKR-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
IHLP1616BZERR10M11
Supplier
Description
FIXED IND 100NH 12A 4.5 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
100 nH Shielded Molded Inductor 12 A 4.5mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
100 nH
Tolerance
±20%
Current Rating (Amps)
12 A
Current - Saturation (Isat)
12A
Shielding
Shielded
DC Resistance (DCR)
4.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
299MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.175" L x 0.160" W (4.45mm x 4.06mm)
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.4000
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.54560$2,182.40
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.23000$1.23
10$1.14400$11.44
25$1.05600$26.40
50$0.88000$44.00
100$0.82720$82.72
250$0.73920$184.80
500$0.63360$316.80
1,000$0.56320$563.20
Digi-Reel®
QtyUnit PriceExt Price
1$1.23000$1.23
10$1.14400$11.44
25$1.05600$26.40
50$0.88000$44.00
100$0.82720$82.72
250$0.73920$184.80
500$0.63360$316.80
1,000$0.56320$563.20
Additional Resources
AttributeDescription
Other Names
541-IHLP1616BZERR10M11CT
IHLP1616BZERR10M11-ND
541-IHLP1616BZERR10M11DKR
541-IHLP1616BZERR10M11TR
Standard Package4,000