IHLL1008ABEZ3R3M1Z

DigiKey Part Number
541-IHLL1008ABEZ3R3M1ZTR-ND - Tape & Reel (TR)
541-IHLL1008ABEZ3R3M1ZCT-ND - Cut Tape (CT)
541-IHLL1008ABEZ3R3M1ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLL1008ABEZ3R3M1Z
Description
FIXED IND 3.3UH 2.1A 135 MOHM SM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Multilayer Inductor 2.1 A 135mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
3.3 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2A
Shielding
Shielded
DC Resistance (DCR)
135mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.13514$405.42
6,000$0.13091$785.46
15,000$0.12669$1,900.35
30,000$0.12247$3,674.10
75,000$0.11824$8,868.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.34000$0.34
10$0.27400$2.74
25$0.25320$6.33
50$0.23220$11.61
100$0.20480$20.48
250$0.19848$49.62
500$0.17736$88.68
1,000$0.14358$143.58
Digi-Reel®
QuantityUnit PriceExt Price
1$0.33000$0.33
10$0.25300$2.53
25$0.22880$5.72
50$0.21200$10.60
100$0.19640$19.64
250$0.17756$44.39
500$0.16450$82.25
1,000$0.15237$152.37
* All Digi-Reel orders will add a $7.00 reeling fee.