IHLL1008ABEZ1R5M1Z

DigiKey Part Number
541-IHLL1008ABEZ1R5M1ZTR-ND - Tape & Reel (TR)
541-IHLL1008ABEZ1R5M1ZCT-ND - Cut Tape (CT)
541-IHLL1008ABEZ1R5M1ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLL1008ABEZ1R5M1Z
Description
FIXED IND 1.5UH 3.6A 61 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Multilayer Inductor 3.6 A 61mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
1.5 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3A
Shielding
Shielded
DC Resistance (DCR)
61mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.33000$0.33
10$0.26800$2.68
25$0.24720$6.18
50$0.22660$11.33
100$0.19980$19.98
250$0.19364$48.41
500$0.17304$86.52
1,000$0.14008$140.08
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.13184$395.52
6,000$0.12772$766.32
15,000$0.12360$1,854.00
30,000$0.11948$3,584.40
75,000$0.11536$8,652.00
Manufacturers Standard Package