
IHHP0806ZHER2R2M01 | ||
---|---|---|
Digi-Key Part Number | 541-IHHP0806ZHER2R2M01TR-ND - Tape & Reel (TR) 541-IHHP0806ZHER2R2M01CT-ND - Cut Tape (CT) 541-IHHP0806ZHER2R2M01DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IHHP0806ZHER2R2M01 | |
Description | IHHP-0806ZH-01 2.2 20% ER E3 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | 2.2 µH Shielded Inductor 2.3 A 90mOhm Max 0806 (2016 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | - | |
Material - Core | Iron Powder | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Resource Type | Link |
---|---|
Datasheets | IHHP-0806ZH-01 Family |
EDA Models | IHHP0806ZHER2R2M01 by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.41000 | $0.41 |
10 | $0.36400 | $3.64 |
25 | $0.31800 | $7.95 |
50 | $0.27280 | $13.64 |
100 | $0.25000 | $25.00 |
250 | $0.22724 | $56.81 |
500 | $0.21362 | $106.81 |
1,000 | $0.16362 | $163.62 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.15453 | $463.59 |
6,000 | $0.14544 | $872.64 |
15,000 | $0.14089 | $2,113.35 |
30,000 | $0.13635 | $4,090.50 |
75,000 | $0.13181 | $9,885.75 |
Attribute | Description |
---|---|
Other Names | 541-IHHP0806ZHER2R2M01CT 541-IHHP0806ZHER2R2M01TR |
Standard Package | 3,000 |