IFSC-1515AH SERIES

IFSC1515AHERR56M01

Digi-Key Part Number
541-IFSC1515AHERR56M01TR-ND - Tape & Reel (TR)
541-IFSC1515AHERR56M01CT-ND - Cut Tape (CT)
541-IFSC1515AHERR56M01DKR-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
IFSC1515AHERR56M01
Supplier
Description
FIXED IND 560NH 5.4A 22 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
560 nH Shielded - Inductor 5.4 A 22mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
560 nH
Tolerance
±20%
Current Rating (Amps)
5.4 A
Current - Saturation (Isat)
5.5A
Shielding
Shielded
DC Resistance (DCR)
22mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.075" (1.90mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.61000$0.61
10$0.53500$5.35
25$0.49680$12.42
50$0.42040$21.02
100$0.38220$38.22
250$0.35932$89.83
500$0.32108$160.54
1,000$0.25993$259.93
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.25993$519.86
Additional Resources
AttributeDescription
Other Names
541-IFSC1515AHERR56M01DKR
IFSC1515AHERR56M01-ND
541-IFSC1515AHERR56M01CT
541-IFSC1515AHERR56M01TR
Standard Package2,000