IFSC-1008AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IFSC1008ABERR47M01

Digi-Key Part Number
541-IFSC1008ABERR47M01TR-ND - Tape & Reel (TR)
541-IFSC1008ABERR47M01CT-ND - Cut Tape (CT)
541-IFSC1008ABERR47M01DKR-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
IFSC1008ABERR47M01
Supplier
Description
FIXED IND 470NH 3.7A 29 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
470 nH Shielded - Inductor 3.7 A 29mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
470 nH
Tolerance
±20%
Current Rating (Amps)
3.7 A
Current - Saturation (Isat)
3.9A
Shielding
Shielded
DC Resistance (DCR)
29mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.73000$0.73
10$0.64300$6.43
25$0.59720$14.93
50$0.50520$25.26
100$0.45920$45.92
250$0.43168$107.92
500$0.38576$192.88
1,000$0.31229$312.29
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.31229$624.58

Other Suppliers on Digi-Key

780In Stock
Sold by Waldom Electronics
Additional Resources
AttributeDescription
Other Names
IFSC1008ABERR47M01-ND
541-IFSC1008ABERR47M01DKR
541-IFSC1008ABERR47M01TR
2266-IFSC1008ABERR47M01
541-IFSC1008ABERR47M01CT
Standard Package2,000