IFSC-1008AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IFSC1008ABER6R0M01

Digi-Key Part Number
IFSC1008ABER6R0M01-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
IFSC1008ABER6R0M01
Supplier
Description
FIXED IND 6UH 1.1A 288 MOHM SMD
Detailed Description
6 µH Shielded - Inductor 1.1 A 288mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
-
Inductance
6 µH
Tolerance
±20%
Current Rating (Amps)
1.1 A
Current - Saturation (Isat)
1.35A
Shielding
Shielded
DC Resistance (DCR)
288mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Standard Package2,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
IFSC1008ABER6R8M01Vishay Dale5,621541-4326-1-ND$0.73000Similar