cms-photo-not-available

HVW1\210K00JEL

Digi-Key Part Number
HVW1\210K00JEL-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
HVW1\210K00JEL
Supplier
Description
RES 10K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
10 kOhms ±5% 1W Through Hole Resistor Axial High Voltage Carbon Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Resistance
10 kOhms
Tolerance
±5%
Power (Watts)
1W
Composition
Carbon Film
Features
High Voltage
Temperature Coefficient
-
Operating Temperature
-
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.155" Dia x 0.545" L (3.94mm x 13.84mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.10.0065
Bulk
QtyUnit PriceExt Price
100$13.18800$1,318.80
300$12.52860$3,758.58
Additional Resources
AttributeDescription
Standard Package100