cms-photo-not-available

HVW1\2100K0KLB

Digi-Key Part Number
HVW1\2100K0KLB-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
HVW1\2100K0KLB
Supplier
Description
RES 100K OHM 10% 1W AXIAL
Detailed Description
100 kOhms ±10% 1W Through Hole Resistor Axial High Voltage Carbon Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Obsolete
Resistance
100 kOhms
Tolerance
±10%
Power (Watts)
1W
Composition
Carbon Film
Features
High Voltage
Temperature Coefficient
-
Operating Temperature
-
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.155" Dia x 0.545" L (3.94mm x 13.84mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.10.0065
Additional Resources
AttributeDescription
Other Names
HVW1/2100K0KLB
HVW12100K0KLB
Standard Package100