USD

Obsolete item.
HLM015
HLM01510Z16K50JJ
Digi-Key Part Number
HLM01510Z16K50JJ-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
HLM01510Z16K50JJ
Supplier
Description
RES CHAS MNT 16.5K OHM 5% 15W
Detailed Description
16.5 kOhms ±5% 15W Wirewound Chassis Mount Resistor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Obsolete
Tolerance
±5%
Power (Watts)
15W
Composition
Wirewound
Temperature Coefficient
±30ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
Moisture Resistant
Coating, Housing Type
Silicone Coated
Mounting Feature
Flange Braces, Right Angle
Size / Dimension
1.000"" L x 0.375"" W (25.40mm x 9.52mm)
Height - Seated (Max)
0.343"" (8.71mm)
Lead Style
Solder Lugs
Package / Case
Radial, Flat Oval
Failure Rate
-
Resistance
16.5 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Other Names
HLM01510Z16K5JJ
HLM01510Z16K5JJ-ND
Q4605512
Standard Package1