USD

Obsolete item.
cms-photo-not-available
HL09509Z15R00JJ
Digi-Key Part Number
HL09509Z15R00JJ-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
HL09509Z15R00JJ
Supplier
Description
RES CHAS MNT 15 OHM 5% 95W
Detailed Description
15 Ohms ±5% 95W Wirewound Chassis Mount Resistor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Obsolete
Tolerance
±5%
Power (Watts)
95W
Composition
Wirewound
Temperature Coefficient
±30ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
Moisture Resistant
Coating, Housing Type
Silicone Coated
Mounting Feature
Flange Braces, Right Angle
Size / Dimension
6.000"" L x 1.187"" W (152.40mm x 30.16mm)
Height - Seated (Max)
0.594"" (15.08mm)
Lead Style
Solder Lugs
Package / Case
Radial, Flat Oval
Failure Rate
-
Resistance
15 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Other NamesQ7542227
Standard Package1