QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.

D55342K07B121DRS3

DigiKey Part Number
1135-1054-2-ND - Tape & Reel (TR)
1135-1054-1-ND - Cut Tape (CT)
1135-1054-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D55342K07B121DRS3
Description
RES SMD 121 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
121 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Military Thick Film
Datasheet
 Datasheet
EDA/CAD Models
D55342K07B121DRS3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.125" L x 0.063" W (3.18mm x 1.60mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.17000$2.17
10$1.34900$13.49
50$1.01760$50.88
100$0.91540$91.54
500$0.74010$370.05
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.68062$680.62
3,000$0.62228$1,866.84
5,000$0.60770$3,038.50
Manufacturers Standard Package