CW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW010R1800JE12

Digi-Key Part Number
CW010R1800JE12-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
CW010R1800JE12
Supplier
Description
RES 0.18 OHM 13W 5% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
180 mOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Resistance
180 mOhms
Tolerance
±5%
Power (Watts)
13W
Composition
Wirewound
Features
Moisture Resistant
Temperature Coefficient
-
Operating Temperature
-65°C ~ 350°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0080
All prices are in USD
Bulk
QtyUnit PriceExt Price
100$2.25880$225.88
300$1.95360$586.08
500$1.77044$885.22
1,000$1.62393$1,623.93
Additional Resources
AttributeDescription
Standard Package100