CRHV2512AF1G00FKE5

DigiKey Part Number
3579-CRHV2512AF1G00FKE5TR-ND - Tape & Reel (TR)
3579-CRHV2512AF1G00FKE5CT-ND - Cut Tape (CT)
3579-CRHV2512AF1G00FKE5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRHV2512AF1G00FKE5
Description
RES SMD 1G OHM 1% 1W 2512
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 GOhms ±1% 1W Chip Resistor 2512 (6432 Metric) High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRHV2512AF1G00FKE5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6432 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.027" (0.69mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.65000$5.65
10$3.59800$35.98
50$2.77220$138.61
100$2.52160$252.16
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.07918$1,039.59
1,000$1.93173$1,931.73
2,500$1.84325$4,608.12
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
CRHV1.00GECT
CRHV1.00GEDKR
3579-CRHV2512AF1G00FKE5DKR
3579-CRHV2512AF1G00FKE5TR
CRHV1.00GETR
CRHV2512AF1G00FKET
CRHV1.00GECT-ND
CRHV1.00GEDKR-ND
CRHV1.00GETR-ND
3579-CRHV2512AF1G00FKE5CT
Standard Package500