USD

CRCW-HP-2512

CRCW25126R04FKEGHP

Digi-Key Part Number
541-6.04RTR-ND - Tape & Reel (TR)
541-6.04RCT-ND - Cut Tape (CT)
541-6.04RDKR-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
CRCW25126R04FKEGHP
Supplier
Description
RES SMD 6.04 OHM 1% 1.5W 2512
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
±1% 1.5W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±1%
Power (Watts)
1.5W
Composition
Thick Film
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6432 Metric)
Supplier Device Package
2512
Ratings
AEC-Q200
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Failure Rate
-
Number of Terminations
2
Resistance
6.04 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Price and Procurement

Additional Resources
AttributeDescription
Other Names
541-6.04RTR
CRCW25126R04FKEGHP-ND
CRCW25126R04FKEGHPTR
CRCW25126R04FKEGHPTR-ND
Standard Package2,000