.jpg)
CRCW20104K99FKEF | ||
---|---|---|
Digi-Key Part Number | 541-4.99KACTR-ND - Tape & Reel (TR) 541-4.99KACCT-ND - Cut Tape (CT) 541-4.99KACDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CRCW20104K99FKEF | |
Description | RES SMD 4.99K OHM 1% 3/4W 2010 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | 4.99 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | D/CRCW e3 Series Datasheet |
PCN Design/Specification | Resistance Value Marking 26/Mar/2018 |
HTML Datasheet | D/CRCW e3 Series Datasheet |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.25000 | $0.25 |
10 | $0.13300 | $1.33 |
50 | $0.09100 | $4.55 |
100 | $0.07820 | $7.82 |
500 | $0.05744 | $28.72 |
1,000 | $0.05088 | $50.88 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $0.04410 | $176.40 |
8,000 | $0.03777 | $302.16 |
12,000 | $0.03641 | $436.92 |
20,000 | $0.03347 | $669.40 |
28,000 | $0.03256 | $911.68 |
40,000 | $0.03189 | $1,275.60 |
100,000 | $0.02827 | $2,827.00 |
Attribute | Description |
---|---|
Other Names | 541-4.99KACCT CRCW2010 100 4K99 1% E02 E3 541-4.99KACDKR 541-4.99KACTR |
Standard Package | 4,000 |