
CRCW20103R30FKEFHP | ||
---|---|---|
Digi-Key Part Number | 541-3.30PTR-ND - Tape & Reel (TR) 541-3.30PCT-ND - Cut Tape (CT) 541-3.30PDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CRCW20103R30FKEFHP | |
Description | RES SMD 3.3 OHM 1% 1W 2010 | |
Manufacturer Standard Lead Time | 99 Weeks | |
Detailed Description | 3.3 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CRCW-HP e3 Series |
Product Training Modules | CRCW-HP Thick Film Chip Resistors |
Featured Product | CRCW-HP Series Resistors |
HTML Datasheet | CRCW-HP e3 Series |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.58000 | $0.58 |
10 | $0.47900 | $4.79 |
50 | $0.36980 | $18.49 |
100 | $0.32180 | $32.18 |
500 | $0.23282 | $116.41 |
1,000 | $0.18831 | $188.31 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $0.18215 | $728.60 |
8,000 | $0.17804 | $1,424.32 |
12,000 | $0.17188 | $2,062.56 |
28,000 | $0.16777 | $4,697.56 |
Attribute | Description |
---|---|
Other Names | 541-3.30PDKR 541-3.30PCT 541-3.30PTR |
Standard Package | 4,000 |