
CRCW12062R94FKEAHP | ||
---|---|---|
Digi-Key Part Number | CRCW12062R94FKEAHP-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | CRCW12062R94FKEAHP | |
Description | RES SMD 2.94 OHM 1% 3/4W 1206 | |
Manufacturer Standard Lead Time | 48 Weeks | |
Detailed Description | 2.94 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | CRCW12062R94FKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CRCW-HP e3 Series |
Product Training Modules | CRCW-HP Thick Film Chip Resistors |
Featured Product | CRCW-HP Series Resistors |
HTML Datasheet | CRCW-HP e3 Series |
EDA Models | CRCW12062R94FKEAHP Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.07644 | $382.20 |
Attribute | Description |
---|---|
Standard Package | 5,000 |