CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603120KFKEAC

Digi-Key Part Number
541-5151-2-ND - Tape & Reel (TR)
541-5151-1-ND - Cut Tape (CT)
541-5151-6-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
CRCW0603120KFKEAC
Supplier
Description
RES 120K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
120 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) - Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
120 kOhms
Tolerance
±1%
Power (Watts)
0.1W, 1/10W
Composition
Thick Film
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.10000$0.10
10$0.03600$0.36
100$0.01450$1.45
1,000$0.00652$6.52
2,500$0.00566$14.15
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.00468$23.40
Additional Resources
AttributeDescription
Other Names
541-5151-2
CRCW0603120KFKEAC-ND
541-5151-6
541-5151-1
Standard Package5,000