
CRCW060310R0JNEAC | ||
---|---|---|
Digi-Key Part Number | 541-4057-2-ND - Tape & Reel (TR) 541-4057-1-ND - Cut Tape (CT) 541-4057-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CRCW060310R0JNEAC | |
Description | RES 10 OHM 5% 1/10W 0603 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Detailed Description | 10 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | ||
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CRCW-C e3 Series Datasheet |
HTML Datasheet | CRCW-C e3 Series Datasheet |
EDA Models | CRCW060310R0JNEAC by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.02900 | $0.29 |
100 | $0.01190 | $1.19 |
1,000 | $0.00533 | $5.33 |
2,500 | $0.00463 | $11.57 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.00382 | $19.10 |
10,000 | $0.00332 | $33.20 |
25,000 | $0.00292 | $73.00 |
50,000 | $0.00268 | $134.00 |
125,000 | $0.00262 | $327.50 |
Attribute | Description |
---|---|
Other Names | 541-4057-6 541-4057-2 541-4057-1 |
Standard Package | 5,000 |