CRCW040268R0FKEDC | |
---|---|
DigiKey Part Number | 541-5059-2-ND - Tape & Reel (TR) 541-5059-1-ND - Cut Tape (CT) 541-5059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040268R0FKEDC |
Description | RES 68 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040268R0FKEDC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.02900 | $0.29 |
100 | $0.01400 | $1.40 |
1,000 | $0.00782 | $7.82 |
2,500 | $0.00748 | $18.70 |
5,000 | $0.00730 | $36.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.00331 | $33.10 |
20,000 | $0.00326 | $65.20 |
30,000 | $0.00324 | $97.20 |
50,000 | $0.00322 | $161.00 |
70,000 | $0.00320 | $224.00 |
100,000 | $0.00319 | $319.00 |
250,000 | $0.00315 | $787.50 |
500,000 | $0.00313 | $1,565.00 |
1,000,000 | $0.00311 | $3,110.00 |