USD

CRCW-HP-0402

CRCW04024R70FKEDHP

Digi-Key Part Number
541-4.70YTR-ND - Tape & Reel (TR)
541-4.70YCT-ND - Cut Tape (CT)
541-4.70YDKR-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
CRCW04024R70FKEDHP
Supplier
Description
RES SMD 4.7 OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
52
Detailed Description
±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Vishay Dale
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±1%
Power (Watts)
0.2W, 1/5W
Composition
Thick Film
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Ratings
AEC-Q200
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Failure Rate
-
Number of Terminations
2
Resistance
4.7 Ohms
1 (Unlimited)
EAR99
8533.21.0030
Price and Procurement

541-4.70YTR
CRCW04024R70FKEDHP-ND
10,000
(1)
RCS04024R70FKEDVishay Dale14,323541-10415-1-ND$0.15000Direct