CRCW0402390RFKEDHP | |
---|---|
DigiKey Part Number | 541-CRCW0402390RFKEDHPTR-ND - Tape & Reel (TR) 541-CRCW0402390RFKEDHPCT-ND - Cut Tape (CT) 541-CRCW0402390RFKEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402390RFKEDHP |
Description | RES SMD 390 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402390RFKEDHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Cut Tape (CT) | 1 | $0.13000 | $0.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.13000 | $0.13 |
10 | $0.06500 | $0.65 |
50 | $0.04240 | $2.12 |
100 | $0.03590 | $3.59 |
500 | $0.02534 | $12.67 |
1,000 | $0.02220 | $22.20 |
5,000 | $0.01703 | $85.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01644 | $164.40 |
20,000 | $0.01511 | $302.20 |
30,000 | $0.01445 | $433.50 |
50,000 | $0.01372 | $686.00 |
70,000 | $0.01329 | $930.30 |
100,000 | $0.01288 | $1,288.00 |
250,000 | $0.01201 | $3,002.50 |
500,000 | $0.01149 | $5,745.00 |