CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW04022K00JNEDC

Digi-Key Part Number
541-CRCW04022K00JNEDCTR-ND - Tape & Reel (TR)
541-CRCW04022K00JNEDCCT-ND - Cut Tape (CT)
541-CRCW04022K00JNEDCDKR-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
CRCW04022K00JNEDC
Supplier
Description
RES 2K OHM 5% 1/16W 0402
Detailed Description
2 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) - Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
2 kOhms
Tolerance
±5%
Power (Watts)
0.063W, 1/16W
Composition
Thick Film
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.10000$0.10
10$0.02300$0.23
100$0.00950$0.95
1,000$0.00427$4.27
2,500$0.00370$9.25
5,000$0.00306$15.30
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.00266$26.60
Additional Resources
AttributeDescription
Other Names
CRCW04022K00JNEDC-ND
541-CRCW04022K00JNEDCCT
541-CRCW04022K00JNEDCTR
541-CRCW04022K00JNEDCDKR
Standard Package10,000