CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW040227R0FKEDC

Digi-Key Part Number
541-4082-2-ND - Tape & Reel (TR)
541-4082-1-ND - Cut Tape (CT)
541-4082-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW040227R0FKEDC
Description
RES 27 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
27 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.10000$0.10
10$0.03300$0.33
100$0.01360$1.36
1,000$0.00610$6.10
2,500$0.00529$13.23
5,000$0.00437$21.85
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.00380$38.00
30,000$0.00334$100.20
50,000$0.00306$153.00
100,000$0.00300$300.00
Additional Resources
AttributeDescription
Other Names
541-4082-2
541-4082-1
541-4082-6
Standard Package10,000