CRCW-HP-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0402220KFKEDHP

Digi-Key Part Number
CRCW0402220KFKEDHPTR-ND - Tape & Reel (TR)
CRCW0402220KFKEDHPCT-ND - Cut Tape (CT)
CRCW0402220KFKEDHPDKR-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
CRCW0402220KFKEDHP
Supplier
Description
RES SMD 220K OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
220 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
220 kOhms
Tolerance
±1%
Power (Watts)
0.2W, 1/5W
Composition
Thick Film
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Ratings
AEC-Q200
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.01543$154.30
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.15000$0.15
10$0.13200$1.32
100$0.05060$5.06
1,000$0.02226$22.26
2,500$0.01923$48.08
5,000$0.01720$86.00
Digi-Reel®
QtyUnit PriceExt Price
1$0.15000$0.15
10$0.13200$1.32
100$0.05060$5.06
1,000$0.02226$22.26
2,500$0.01923$48.08
5,000$0.01720$86.00
Additional Resources
AttributeDescription
Other Names
CRCW0402220KFKEDHPDKR
CRCW0402220KFKEDHPCT
CRCW0402220KFKEDHP-ND
CRCW0402220KFKEDHPTR
Standard Package10,000