CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW04021M91FKEDC

Digi-Key Part Number
CRCW04021M91FKEDC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW04021M91FKEDC
Description
RES 1.91M OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
1.91 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
CRCW04021M91FKEDC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Thick Film
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
60,000$0.00366$219.60
Additional Resources
AttributeDescription
Standard Package10,000