
CRCW04021M30JNEDC | ||
---|---|---|
Digi-Key Part Number | CRCW04021M30JNEDC-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | CRCW04021M30JNEDC | |
Description | RES 1.3M OHM 5% 1/16W 0402 | |
Manufacturer Standard Lead Time | 28 Weeks | |
Detailed Description | 1.3 MOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | CRCW04021M30JNEDC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CRCW-C e3 Series Datasheet |
HTML Datasheet | CRCW-C e3 Series Datasheet |
EDA Models | CRCW04021M30JNEDC Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
60,000 | $0.00279 | $167.40 |
Attribute | Description |
---|---|
Standard Package | 10,000 |