
CRCW0402150RJNEDC | ||
---|---|---|
Digi-Key Part Number | 541-CRCW0402150RJNEDCTR-ND - Tape & Reel (TR) 541-CRCW0402150RJNEDCCT-ND - Cut Tape (CT) 541-CRCW0402150RJNEDCDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CRCW0402150RJNEDC | |
Description | RES 150 OHM 5% 1/16W 0402 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Detailed Description | 150 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | CRCW0402150RJNEDC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CRCW-C e3 Series Datasheet |
HTML Datasheet | CRCW-C e3 Series Datasheet |
EDA Models | CRCW0402150RJNEDC Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.02000 | $0.20 |
50 | $0.01240 | $0.62 |
100 | $0.01030 | $1.03 |
500 | $0.00690 | $3.45 |
1,000 | $0.00588 | $5.88 |
5,000 | $0.00423 | $21.15 |
Qty | Unit Price | Ext Price |
---|---|---|
10,000 | $0.00371 | $37.10 |
20,000 | $0.00329 | $65.80 |
30,000 | $0.00307 | $92.10 |
50,000 | $0.00284 | $142.00 |
100,000 | $0.00257 | $257.00 |
Attribute | Description |
---|---|
Other Names | CRCW0402150RJNEDC-ND 541-CRCW0402150RJNEDCDKR 541-CRCW0402150RJNEDCTR 541-CRCW0402150RJNEDCCT |
Standard Package | 10,000 |