CRCW0402121KFKEDC

DigiKey Part Number
541-4697-2-ND - Tape & Reel (TR)
541-4697-1-ND - Cut Tape (CT)
541-4697-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0402121KFKEDC
Description
RES 121K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
121 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0402121KFKEDC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.02400$0.24
50$0.01520$0.76
100$0.01270$1.27
500$0.00866$4.33
1,000$0.00746$7.46
5,000$0.00542$27.10
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00480$48.00
20,000$0.00429$85.80
30,000$0.00402$120.60
50,000$0.00373$186.50
100,000$0.00340$340.00
Manufacturers Standard Package