CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW040210K5FKEDC

Digi-Key Part Number
541-4683-2-ND - Tape & Reel (TR)
541-4683-1-ND - Cut Tape (CT)
541-4683-6-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
CRCW040210K5FKEDC
Supplier
Description
RES 10.5K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
40 Weeks
Detailed Description
10.5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) - Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
10.5 kOhms
Tolerance
±1%
Power (Watts)
0.063W, 1/16W
Composition
Thick Film
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
60,000$0.00306$183.60
Additional Resources
AttributeDescription
Other Names
541-4683-1
541-4683-2
CRCW040210K5FKEDC-ND
541-4683-6
Standard Package10,000