
CRCW020110K0FNEE | ||
---|---|---|
Digi-Key Part Number | CRCW020110K0FNEE-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | CRCW020110K0FNEE | |
Description | RES SMD 10K OHM 1% 1/20W 0201 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Detailed Description | 10 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CRCW0201 e3 Series Datasheet |
PCN Design/Specification | |
HTML Datasheet | CRCW0201 e3 Series Datasheet |
EDA Models | CRCW020110K0FNEE by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
50,000 | $0.00597 | $298.50 |
Attribute | Description |
---|---|
Standard Package | 50,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
CR0201-FW-1002GLF | Bourns Inc. | 629,277 | 118-CR0201-FW-1002GLFCT-ND | $0.10000 | Direct |
RMCF0201FT10K0 | Stackpole Electronics Inc | 2,975,267 | RMCF0201FT10K0CT-ND | $0.10000 | Direct |