
CRASA40K2F10K0TA | ||
---|---|---|
Digi-Key Part Number | 541-3088-2-ND - Tape & Reel (TR) 541-3088-1-ND - Cut Tape (CT) 541-3088-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CRASA40K2F10K0TA | |
Description | RES ARRAY 4 RES MULT OHM 0612 | |
Detailed Description | 10k, 40.2k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Vishay Dale | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10k, 40.2k | |
Tolerance | ±1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Applications | Automotive AEC-Q200, Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Resource Type | Link |
---|---|
PCN Obsolescence/ EOL | CRA Series 08/Nov/2018 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8533.21.0020 |
Attribute | Description |
---|---|
Other Names | 541-3088-6 541-3088-1 541-3088-2 |
Standard Package | 5,000 |