USD

Obsolete item.
CRA12E-8

CRA12E0832K00FTR

Digi-Key Part Number
CRA12E0832K00FTR-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
CRA12E0832K00FTR
Supplier
Description
RES ARRAY 4 RES 2K OHM 2012
Detailed Description
2k Ohm ±1% 125mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 2012, Convex, Long Side Terminals
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Circuit Type
Isolated
Resistance (Ohms)
2k
Tolerance
±1%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Power Per Element
125mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Applications
-
Mounting Type
Surface Mount
Package / Case
2012, Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.200" L x 0.120" W (5.08mm x 3.05mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Pins
8
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0020
Additional Resources
AttributeDescription
Standard Package2,000