



CRA12E083150RJTR | ||
---|---|---|
Digi-Key Part Number | CRA12E8150TR-ND - Tape & Reel (TR) CRA12E8150CT-ND - Cut Tape (CT) CRA12E8150DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CRA12E083150RJTR | |
Description | RES ARRAY 4 RES 150 OHM 2012 | |
Detailed Description | 150 Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Vishay Dale | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Circuit Type | Isolated | |
Resistance (Ohms) | 150 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 125mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 2012, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.200" L x 0.120" W (5.08mm x 3.05mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Resource Type | Link |
---|---|
Datasheets | CRA12E(S) |
HTML Datasheet | CRA12E(S) |
EDA Models | CRA12E083150RJTR by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8533.21.0020 |
Attribute | Description |
---|---|
Other Names | CRA12E8150TR CRA12E8150CT CRA12E8150DKR |
Standard Package | 2,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
YC324-JK-07150RL | YAGEO | 0 | YC324J-150TR-ND | $0.05850 | Direct |