USD

Obsolete item.
CRA04S-4
CRA04S-4
CRA04S043 Series
CRA04S043 Series Circuit

CRA04S0430000ZTD

Digi-Key Part Number
CRA4S40.0TR-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
CRA04S0430000ZTD
Supplier
Description
RES ARRAY 2 RES ZERO OHM 0404
Detailed Description
0.0 Ohm Jumper 62.5mW Power Per Element Isolated 2 Resistor Network/Array - 0404 (1010 Metric), Convex
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Circuit Type
Isolated
Resistance (Ohms)
0.0
Tolerance
Jumper
Number of Resistors
2
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Power Per Element
62.5mW
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Applications
-
Mounting Type
Surface Mount
Package / Case
0404 (1010 Metric), Convex
Supplier Device Package
-
Size / Dimension
0.039" L x 0.039" W (1.00mm x 1.00mm)
Height - Seated (Max)
0.018" (0.45mm)
Number of Pins
4
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0020
Additional Resources
AttributeDescription
Other NamesCRA4S40.0TR
Standard Package10,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RPS102PJ000CSSamsung Electro-Mechanics5601276-6955-1-ND$0.00000Direct
YC122-JR-070RLYageo23,145YC122J-0.0CT-ND$0.10000Similar