CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF502K0000BEEB

Digi-Key Part Number
CMF2.0KQBTR-ND - Tape & Reel (TR)
CMF2.0KQBCT-ND - Cut Tape (CT)
Manufacturer
Vishay Dale
Manufacturer Product Number
CMF502K0000BEEB
Supplier
Description
RES 2.0K OHM 1/4W 0.1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
2 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
2 kOhms
Tolerance
±0.1%
Power (Watts)
0.25W, 1/4W
Composition
Metal Film
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0090
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.74480$744.80
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.74000$1.74
10$1.54000$15.40
25$1.42800$35.70
50$1.34400$67.20
100$1.17600$117.60
250$1.00800$252.00
500$0.84000$420.00
Additional Resources
AttributeDescription
Other Names
CMF2.0KQBDKR-ND
CMF2.0KQBTR
CMF2.0KQBCT
CMF2.0KQBDKR
CMF2.0KQBDKRINACTIVE
Standard Package1,000