ALSR05700R0FE12

DigiKey Part Number
ALSR5F-700-ND
Manufacturer
Manufacturer Product Number
ALSR05700R0FE12
Description
RES 700 OHM 5W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
700 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
ALSR05700R0FE12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Wirewound
Features
Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.10000$2.10
10$1.77100$17.71
25$1.73000$43.25
50$1.62800$81.40
100$1.34990$134.99
250$1.22104$305.26
500$1.01754$508.77
1,000$0.88187$881.87
5,000$0.85473$4,273.65
Manufacturers Standard Package