ALSR0310K00FE12 | |
---|---|
DigiKey Part Number | ALSR3F-10.0K-ND |
Manufacturer | |
Manufacturer Product Number | ALSR0310K00FE12 |
Description | RES 10K OHM 3W 1% AXIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR0310K00FE12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.500" L (4.57mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.58000 | $3.58 |
10 | $2.12100 | $21.21 |
25 | $1.74680 | $43.67 |
50 | $1.51720 | $75.86 |
100 | $1.32530 | $132.53 |
250 | $1.11864 | $279.66 |
500 | $0.99140 | $495.70 |
1,000 | $0.94339 | $943.39 |