ALSR SERIES 1W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ALSR SERIES 1W
ALSR Series Side 1
ALSR Series Side 2

ALSR01R2500JE12

Digi-Key Part Number
ALSR1J-.25-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
ALSR01R2500JE12
Supplier
Description
RES 0.25 OHM 1W 5% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
250 mOhms ±5% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Resistance
250 mOhms
Tolerance
±5%
Power (Watts)
1W
Composition
Wirewound
Features
Moisture Resistant
Temperature Coefficient
-
Operating Temperature
-65°C ~ 250°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.110" Dia x 0.406" L (2.79mm x 10.31mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0080
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$1.64000$1.64
10$1.45800$14.58
25$1.35160$33.79
50$1.27200$63.60
100$1.11300$111.30
250$0.95400$238.50
500$0.79500$397.50
1,000$0.70490$704.90
Additional Resources
AttributeDescription
Other Names
ALSR-1-.25
ALSR1J-.25
ALSR1J-.25-NDR
Standard Package1