ALSR SERIES 1W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ALSR SERIES 1W
ALSR Series Side 1
ALSR Series Side 2

ALSR0147R00JE12

Digi-Key Part Number
ALSR1J-47-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
ALSR0147R00JE12
Supplier
Description
RES 47 OHM 1W 5% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
47 Ohms ±5% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Resistance
47 Ohms
Tolerance
±5%
Power (Watts)
1W
Composition
Wirewound
Features
Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.110" Dia x 0.406" L (2.79mm x 10.31mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0080
All prices are in USD
Bulk
QtyUnit PriceExt Price
100$1.07100$107.10
250$0.91800$229.50
500$0.76500$382.50
1,000$0.67830$678.30
Additional Resources
AttributeDescription
Other Names
ALSR-1-47
ALSR1J-47
ALSR1J-47-NDR
Standard Package1
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CW00147R00JE70Vishay Dale1,000CWA-47RCT-ND$0.94000Direct
RS01A47R00FE70Vishay Dale294RSA-47RCT-ND$1.54000Upgrade