NTC Thermistor 20k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 20k Bead
Vishay Thermistors Electronic Simulation, Part 1: An Innovative Approach
Basics of NTC and PTC Thermistors - Another Teaching Moment

09T2002JF

DigiKey Part Number
09T2002JF-ND
Manufacturer
Manufacturer Product Number
09T2002JF
Description
THERMISTOR NTC 20KOHM BEAD
Customer Reference
Detailed Description
NTC Thermistor 20k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Bulk
Part Status
Not For New Designs
Resistance in Ohms @ 25°C
20k
Resistance Tolerance
±5%
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-
Length - Lead Wire
3.00" (76.20mm)
Mounting Type
Free Hanging
Package / Case
Bead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
500$1.14038$570.19
Manufacturers Standard Package