NTC Thermistor 1k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 1k Bead
Vishay Thermistors Electronic Simulation, Part 1: An Innovative Approach
Basics of NTC and PTC Thermistors - Another Teaching Moment

02T1001JF

DigiKey Part Number
02T1001JF-ND
Manufacturer
Manufacturer Product Number
02T1001JF
Description
THERMISTOR NTC 1KOHM BEAD
Customer Reference
Detailed Description
NTC Thermistor 1k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Bulk
Part Status
Obsolete
Resistance in Ohms @ 25°C
1k
Resistance Tolerance
±5%
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-
Length - Lead Wire
3.00" (76.20mm)
Mounting Type
Free Hanging
Package / Case
Bead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.