TNPW Series 1206 (3216)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNPW Series 1206 (3216)
RCWE Series 0402, 0603, 0805, 1206, 1210, 2010, 2512
RCWE Series 0402, 0603, 0805, 1206, 1210, 2010, 2512-End

RCWE0402R750FKEA

Digi-Key Part Number
RCWE.75BTR-ND - Tape & Reel (TR)
RCWE.75BCT-ND - Cut Tape (CT)
RCWE.75BDKR-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
RCWE0402R750FKEA
Supplier
Description
RES 0.75 OHM 1% 1/8W 0402
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
750 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
750 mOhms
Tolerance
±1%
Power (Watts)
0.125W, 1/8W
Composition
Thick Film
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Ratings
AEC-Q200
Size / Dimension
0.041" L x 0.022" W (1.05mm x 0.55mm)
Height - Seated (Max)
0.018" (0.45mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.18480$1,848.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.69000$0.69
10$0.51000$5.10
25$0.41400$10.35
50$0.36000$18.00
100$0.29700$29.70
250$0.25800$64.50
500$0.21000$105.00
1,000$0.16656$166.56
5,000$0.15780$789.00
Additional Resources
AttributeDescription
Other Names
RCWE.75BTR
RCWE.75BCT
RCWE.75BDKR
Standard Package10,000